
CA2439-000 | |
---|---|
DigiKey Part Number | CA2439-000-ND |
Manufacturer | |
Manufacturer Product Number | CA2439-000 |
Description | CABLE IN LINE COUPLER 1WR 39.86' |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Bus 1 Line 39.86' (12.15m) 478" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Coupler, Bus to Bus | |
Number of Lines | 1 | |
Cable Length - Unexposed | 39.86' (12.15m) 478" | |
Features | 1 Stub | |
Base Product Number |