

B07D934BC2-0052 | |
|---|---|
DigiKey Part Number | A132176-ND |
Manufacturer | |
Manufacturer Product Number | B07D934BC2-0052 |
Description | RELAY GEN PURPOSE DPDT 10A 26.5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 88.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 2.3 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-5757/23 | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,723.23000 | $4,723.23 |
| 10 | $4,204.82100 | $42,048.21 |


