
9-1755142-3 | |
---|---|
DigiKey Part Number | 9-1755142-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1755142-3 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |