846290-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846290-3

DigiKey Part Number
2266-846290-3-ND
Manufacturer
Manufacturer Product Number
846290-3
Description
LGH-4 PLUG TO CABLE 16AWG 24.38"
Customer Reference
Detailed Description
16 AWG LGH-4 Plug to Cable (Round) Unshielded 24.38" (619.252mm)
Datasheet
 Datasheet
EDA/CAD Models
846290-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Connector Type
LGH-4 Plug to Cable (Round)
Length
24.38" (619.252mm)
Voltage
50 kV
Barrel Depth
2.00" (50.80mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,700.39000$2,700.39
2$2,650.34500$5,300.69
3$2,600.38667$7,801.16
5$2,550.34800$12,751.74
Alternate Length
LGH-4 PLUG TO CABLE 16AWG 10.03'
In-Stock: 0
Unit Price:
LGH-4 PLUG TO CABLE 16AWG 5.03'
In-Stock: 0
Unit Price: $5,473.37400
LGH-4 PLUG TO CABLE 16AWG 6.03'
In-Stock: 0
Unit Price: $6,179.96600