
837975-3 | |
---|---|
DigiKey Part Number | 837975-3-ND |
Manufacturer | |
Manufacturer Product Number | 837975-3 |
Description | LGH-3 PLUG TO CABLE 16AWG 18" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-3 Plug to Cable (Round) Unshielded 18.00" (457.200mm) |
Datasheet | Datasheet |
EDA/CAD Models | 837975-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-3 Plug to Cable (Round) | |
Length | 18.00" (457.200mm) | |
Voltage | 40 kV | |
Barrel Depth | 1.81" (45.97mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2,404.05250 | $48,081.05 |




