cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

837975-2

DigiKey Part Number
837975-2-ND
Manufacturer
Manufacturer Product Number
837975-2
Description
LGH-3 PLUG TO CABLE 16AWG 36"
Customer Reference
Detailed Description
16 AWG LGH-3 Plug to Cable (Round) Unshielded 36.00" (914.400mm)
Datasheet
 Datasheet
EDA/CAD Models
837975-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-3 Plug to Cable (Round)
Length
36.00" (914.400mm)
Voltage
40 kV
Barrel Depth
1.81" (45.97mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
LGH-3 PLUG TO CABLE 16AWG 24.38"
In-Stock: 0
Unit Price: $1,784.80050
LGH-3 PLUG TO CABLE 16AWG 4.03'
In-Stock: 0
Unit Price: $3,434.08150
LGH-3 PLUG TO CABLE 16AWG 9.38"
In-Stock: 0
Unit Price:
LGH-3 PLUG TO CABLE 16AWG 24.38"
In-Stock: 0
Unit Price:
LGH-3 PLUG TO CABLE 16AWG 18"
In-Stock: 0
Unit Price: $2,404.05250