
81044/12-12-9 | |
---|---|
DigiKey Part Number | A132407-100-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-12-9 |
Description | HOOK-UP DL STRND 12AWG WHT 100' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $665.67000 | $665.67 |
3 | $623.84333 | $1,871.53 |
5 | $597.23600 | $2,986.18 |
10 | $566.79700 | $5,667.97 |
25 | $532.56200 | $13,314.05 |
50 | $505.93400 | $25,296.70 |
100 | $494.52140 | $49,452.14 |




