Pin Contact Tin-Lead Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66255-5

DigiKey Part Number
A141544TR-ND - Tape & Reel (TR)
A141544CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66255-5
Description
CONN PIN 12-16AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66255-5 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
12-16 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-66255-2TE Connectivity Aerospace, Defense and Marine2,173A125877CT-ND$3.29000Direct
In-Stock: 1,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.65000$31.65
10$26.87600$268.76
25$25.19080$629.77
50$23.98700$1,199.35
100$22.84100$2,284.10
250$21.41076$5,352.69
500$20.75518$10,377.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$19.24659$28,869.89
3,000$18.32885$54,986.55
4,500$17.81268$80,157.06
Manufacturers Standard Package