
1-66255-2 | |
|---|---|
DigiKey Part Number | A125877TR-ND - Tape & Reel (TR) A125877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66255-2 |
Description | CONN PIN 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66255-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 10 | $22.97900 | $229.79 |
| 25 | $21.53720 | $538.43 |
| 50 | $20.50600 | $1,025.30 |
| 100 | $19.52690 | $1,952.69 |
| 250 | $18.30400 | $4,576.00 |
| 500 | $17.48466 | $8,742.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.45353 | $24,680.30 |
| 3,000 | $15.66900 | $47,007.00 |
| 4,500 | $15.22753 | $68,523.88 |
















