
55PC0211-6-9CS2502 | |
|---|---|
DigiKey Part Number  | A141510-25-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 55PC0211-6-9CS2502  | 
Description  | HOOK-UP DL STRND 6AWG WHT 25'  | 
Customer Reference  | |
Detailed Description  | 6 AWG Hook-Up, Dual Wall Wire 133/27 White 600V 25.00' (7.62m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 133/27  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.242" (6.15mm)  | |
Jacket (Insulation) Thickness  | 0.008" (0.20mm)  | |
Length  | 25.00' (7.62m)  | |
Voltage  | 600V  | |
Operating Temperature  | 150°C  | |
Jacket Color  | ||
Ratings  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,009.61000 | $1,009.61 | 
| 2 | $956.74500 | $1,913.49 | 
| 4 | $915.67000 | $3,662.68 | 
| 10 | $856.97700 | $8,569.77 | 
| 20 | $815.89100 | $16,317.82 | 
| 40 | $774.80050 | $30,992.02 | 
| 100 | $763.06120 | $76,306.12 | 





