
55A8081-18-9 | |
---|---|
DigiKey Part Number | A132261-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A8081-18-9 |
Description | CABLE 2COND 18AWG WHITE 5' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | - | |
Length | 5.00' (1.52m) | |
Jacket Color | White | |
Ratings | - | |
Features | Flame Retardant | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0010" (0.025mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.33000 | $389.33 |
2 | $372.34500 | $744.69 |
5 | $348.94800 | $1,744.74 |
10 | $331.92300 | $3,319.23 |
20 | $314.89850 | $6,297.97 |
50 | $295.74880 | $14,787.44 |
100 | $280.85430 | $28,085.43 |
200 | $276.59905 | $55,319.81 |




