
55A1111-20-9-9CS2275 | |
---|---|
DigiKey Part Number | A132386-500-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT 500' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,848.15000 | $4,848.15 |
2 | $4,601.11000 | $9,202.22 |
5 | $4,323.18200 | $21,615.91 |
10 | $4,107.02700 | $41,070.27 |
20 | $4,014.38400 | $80,287.68 |




