cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1111-20-9-9CS2275

DigiKey Part Number
A132386-01-ND
Manufacturer
Manufacturer Product Number
55A1111-20-9-9CS2275
Description
HOOK-UP DL STRND 20AWG WHT 1'
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.084" (2.13mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 20AWG WHT FEET
In-Stock: 7317
Unit Price: $15.50000
HOOK-UP DL STRND 20AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: