
4516513001 | |
---|---|
DigiKey Part Number | 844-4516513001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4516513001 |
Description | 100G0111-1.50-2 FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 37/0.0091" Red 1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0091" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 3281.0' (1000.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
2 | $20.04500 | $40.09 |
3 | $19.48333 | $58.45 |
5 | $18.78600 | $93.93 |
7 | $18.34571 | $128.42 |
10 | $17.89600 | $178.96 |
25 | $16.77040 | $419.26 |
50 | $15.96340 | $798.17 |
100 | $15.18890 | $1,518.89 |