FD16001200R17HP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ3600R17HE4PHPSA1

DigiKey Part Number
FZ3600R17HE4PHPSA1-ND
Manufacturer
Manufacturer Product Number
FZ3600R17HE4PHPSA1
Description
IGBT MODULE 1700V 7200A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 1700 V 7200 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
7200 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 3600A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
295 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$10,137.63000$10,137.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.