
44AM1111-22-9-9CS2275 | |
---|---|
DigiKey Part Number | A132101-01-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-22-9-9CS2275 |
Description | HOOK-UP DL STRND 22AWG WHT 1' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
5 | $11.57400 | $57.87 |
10 | $11.03900 | $110.39 |
25 | $10.34280 | $258.57 |
50 | $9.80920 | $490.46 |
100 | $9.33010 | $933.01 |
250 | $8.74372 | $2,185.93 |
500 | $8.37046 | $4,185.23 |
1,000 | $7.94388 | $7,943.88 |

