cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1111-16-9-9CS2275

DigiKey Part Number
A132100-25-ND
Manufacturer
Manufacturer Product Number
44AM1111-16-9-9CS2275
Description
HOOK-UP DL STRND 16AWG WHT 25'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.105" (2.67mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 16AWG WHT FEET
In-Stock: 0
Unit Price: $30.02000
HOOK-UP DL STRND 16AWG WHT 1'
In-Stock: 0
Unit Price: