4-1616058-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $180,544.62000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $125,149.43000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $150,751.00000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $147,272.09000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $159,618.97000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $196,364.92000
Datasheet
1-1616058-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1616058-3

DigiKey Part Number
4-1616058-3-ND
Manufacturer
Manufacturer Product Number
4-1616058-3
Description
A770WA3 (FAA/PMA)=RELAY
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
28VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
300 A
Switching Voltage
28VDC - Nom
Features
Auxiliary Contacts
Termination Style
Stud
Operating Temperature
-55°C ~ 71°C
Must Operate Voltage
16 VDC
Must Release Voltage
1.5 VDC
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166,649.47000$166,649.47
Manufacturers Standard Package