
1-1616530-3 | |
---|---|
DigiKey Part Number | 1-1616530-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1616530-3 |
Description | A7703=RELAY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 28VDC Coil Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1.5 VDC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180,544.62000 | $180,544.62 |