
381A302-51/86-0 | |
---|---|
DigiKey Part Number | 381A302-51/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A302-51/86-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ2 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 2 | |
Features | Adhesive Coating | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.902" (22.91mm) | |
Small Diameter Recovered | 0.449" (11.40mm) | |
Large Recovered Length | 2.480" (62.99mm) | |
Small Recovered Length | 2.480" (62.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $569.27467 | $42,695.60 |