
202F232-51/86-0 | |
---|---|
DigiKey Part Number | 202F232-51/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F232-51/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 1.220" (30.99mm) | |
Small Diameter Supplied | 0.960" (24.38mm) | |
Small Diameter Recovered | 0.350" (8.89mm) | |
Large Recovered Length | 4.440" (112.78mm) | |
Small Recovered Length | 0.480" (12.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.460" (138.68mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $228.19047 | $34,228.57 |