331350 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol RF
In Stock: 168
Unit Price: $38.92000
Datasheet

Similar


Amphenol RF
In Stock: 11
Unit Price: $94.64000
Datasheet

Similar


Amphenol RF
In Stock: 527
Unit Price: $103.69000
Datasheet

Similar


Amphenol RF
In Stock: 126
Unit Price: $96.76000
Datasheet

Similar


Amphenol RF
In Stock: 41
Unit Price: $60.70000
Datasheet

Similar


Amphenol RF
In Stock: 174
Unit Price: $130.29000
Datasheet

Similar


Amphenol RF
In Stock: 56
Unit Price: $142.45000
Datasheet

Similar


Amphenol RF
In Stock: 39
Unit Price: $255.28000
Datasheet

Similar


Amphenol RF
In Stock: 162
Unit Price: $115.77000
Datasheet

Similar


Amphenol RF
In Stock: 833
Unit Price: $80.28000
Datasheet

Similar


Amphenol RF
In Stock: 5,263
Unit Price: $33.45000
Datasheet

Similar


Amphenol RF
In Stock: 1,613
Unit Price: $74.98000
Datasheet

Similar


Amphenol RF
In Stock: 79
Unit Price: $82.32000
Datasheet

Similar


Amphenol RF
In Stock: 17,989
Unit Price: $23.50000
Datasheet
331350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331350

DigiKey Part Number
A24449-ND
Manufacturer
Manufacturer Product Number
331350
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
331350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes