
BS107P | |
---|---|
DigiKey Part Number | BS107P-ND |
Manufacturer | |
Manufacturer Product Number | BS107P |
Description | MOSFET N-CH 200V 120MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.6V, 5V | |
Rds On (Max) @ Id, Vgs | 30Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.12400 | $51.24 |
100 | $3.34600 | $334.60 |
500 | $2.58186 | $1,290.93 |
1,000 | $2.33562 | $2,335.62 |
4,000 | $2.28247 | $9,129.88 |
8,000 | $1.73276 | $13,862.08 |