Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1617030-2 | |
|---|---|
DigiKey Part Number  | 3-1617030-2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3-1617030-2  | 
Description  | RELAY GEN PURPOSE DPDT 2A 12V  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) Through Hole  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Aerospace, Defense and Marine  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Through Hole  | |
Coil Voltage  | 12VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 2 A  | |
Switching Voltage  | 115VAC, 28VDC - Max  | |
Load - Max Switching  | 230VA, 56W  | |
Coil Current  | 75 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | PC Pin  | |
Seal Rating  | Sealed - Hermetically  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 6.4 VDC  | |
Must Release Voltage  | 0.7 VDC  | |
Operate Time  | 4 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -65°C ~ 125°C  | |
Contact Material  | Silver (Ag), Gold (Au)  | |
Approval Agency  | -  | |
Relay Type  | General Purpose  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 160 Ohms  | |
Base Product Number  | 


