Twinaxial Cable 24 AWG 100.0' (30.48m) 125 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2524E0114-9

DigiKey Part Number
A132371-100-ND
Manufacturer
Manufacturer Product Number
2524E0114-9
Description
CABLE TWINAXIAL 24AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100.0' (30.48m) 125 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
125 Ohms
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
100.0' (30.48m)
Series
Jacket Color
White
Packaging
Spool
Usage
RF Signal
Part Status
Discontinued at DigiKey
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Polyethylene (PE)
Wire Gauge
24 AWG
Dielectric Diameter
0.072" (1.83mm)
Conductor Strand
19 Strands / 36 AWG
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Shield Coverage
90%
Jacket (Insulation) Diameter
0.179" (4.55mm)
VoP, Velocity of Propagation
77.0
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 1578
Unit Price: $73.42000
CABLE TWINAXIAL 24AWG 1'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 5'
In-Stock: 26
Unit Price: $186.55000
CABLE TWINAXIAL 24AWG 25'
In-Stock: 4
Unit Price: $839.09000
CABLE TWINAXIAL 24AWG 50'
In-Stock: 2
Unit Price: $1,594.31000