
2524E0114-9 | |
|---|---|
DigiKey Part Number | A132371-50-ND |
Manufacturer | |
Manufacturer Product Number | 2524E0114-9 |
Description | CABLE TWINAXIAL 24AWG 50' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 50.0' (15.24m) 125 Ohms |
Datasheet | Datasheet |
Category | Impedance 125 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 50.0' (15.24m) |
Series | Jacket Color White |
Packaging Spool | Usage RF Signal |
Part Status Discontinued at DigiKey | Conductor Material Copper Alloy, Silver Coated |
Cable Type Twinaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 24 AWG | Dielectric Diameter 0.072" (1.83mm) |
Conductor Strand 19 Strands / 36 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.179" (4.55mm) | VoP, Velocity of Propagation 77.0 |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,594.31000 | $1,594.31 |
| 2 | $1,516.70000 | $3,033.40 |
| 3 | $1,472.82667 | $4,418.48 |






