2388438-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2388438-1

DigiKey Part Number
844-2388438-1-ND
Manufacturer
Manufacturer Product Number
2388438-1
Description
CONN KIT, RCPT, HALF-WIDTH, 3MT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Housing Carrier For Multi-Mode MT Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Housing Carrier
For Use With/Related Products
Multi-Mode MT Ferrules
Specifications
-
Material
Aluminum Alloy
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,760.81000$4,760.81
10$4,088.63200$40,886.32
Manufacturers Standard Package