2299223-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 532
Unit Price: $1,951.51000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299223-2

DigiKey Part Number
2299223-2-ND
Manufacturer
Manufacturer Product Number
2299223-2
Description
RELAY CONTACTOR SPST 500A 12V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2299223-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
9 ~ 36VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
450VDC - Nom
Features
Sealed - Hermetically
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
130 mA
Coil Power
-
Coil Resistance
18.5Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 532 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

532In Stock
Ships from WEC