
2102775-1 | |
|---|---|
DigiKey Part Number | 2102775-1-ND |
Manufacturer | |
Manufacturer Product Number | 2102775-1 |
Description | DC, 7ROW, HALF END, RTM, MULTIGI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 2102775-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Solder |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 46, Half, Left End | Color Black |
Number of Positions 56 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.071" (1.80mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 7 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $501.10040 | $75,165.06 |





