


2102773-1 | |
|---|---|
DigiKey Part Number | 2102773-1-ND |
Manufacturer | |
Manufacturer Product Number | 2102773-1 |
Description | DC, 7ROW, CENTER, RTM, MULTIGIG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102773-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Layout, Typical 112 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style MULTIGIG, Center | Current Rating (Amps) 1.5A |
Number of Positions 112 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,200.75000 | $1,200.75 |
| 10 | $1,020.76500 | $10,207.65 |
| 25 | $956.92360 | $23,923.09 |
| 50 | $911.30880 | $45,565.44 |











