
202K121-3/42-0 | |
|---|---|
DigiKey Part Number | A145212-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-3/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating, Flame Retardant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.512" (13.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.87000 | $188.87 |
| 10 | $160.48600 | $1,604.86 |
| 25 | $150.43640 | $3,760.91 |
| 50 | $143.26000 | $7,163.00 |
| 100 | $136.42560 | $13,642.56 |
| 250 | $127.89296 | $31,973.24 |
| 500 | $121.79694 | $60,898.47 |


