
202D153-3-0 | |
|---|---|
DigiKey Part Number | 202D153-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D153-3-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.630" (41.40mm) | |
Small Recovered Length | 1.169" (29.69mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.44000 | $220.44 |
| 10 | $187.38400 | $1,873.84 |
| 25 | $175.65240 | $4,391.31 |
| 50 | $167.27040 | $8,363.52 |
| 100 | $159.29230 | $15,929.23 |
| 250 | $149.33056 | $37,332.64 |
| 500 | $142.21342 | $71,106.71 |


