
202A333-3-0 | |
---|---|
DigiKey Part Number | 202A333-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A333-3-0 |
Description | HEATSHRINK BOOT SZ33 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 33 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.200" (30.48mm) | |
Large Diameter Recovered | 0.790" (20.07mm) | |
Small Diameter Supplied | 1.200" (30.48mm) | |
Small Diameter Recovered | 0.350" (8.89mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.750" (146.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $182.01224 | $22,751.53 |