
| 201A411-25-0 | |
|---|---|
| DigiKey Part Number | 201A411-25-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 201A411-25-0 | 
| Description | HEATSHRINK BOOT SZ11 BLACK | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Boot Black 11 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot | |
| Shell Size - Insert | 11 | |
| Features | - | |
| Color | Black | |
| Material | Elastomer, Fluid Resistant | |
| Large Diameter Supplied | 0.900" (22.86mm) | |
| Large Diameter Recovered | 0.560" (14.22mm) | |
| Small Diameter Supplied | 0.900" (22.86mm) | |
| Small Diameter Recovered | 0.410" (10.41mm) | |
| Large Recovered Length | 0.440" (11.18mm) | |
| Small Recovered Length | - | |
| Total Length Supplied | - | |
| Total Length Recovered | 1.070" (27.18mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $442.23070 | $44,223.07 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China