
2-66741-0 | |
|---|---|
DigiKey Part Number | 2-66741-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-66741-0 |
Description | CONN SOCKET 10AWG TIN CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66741-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $26.92305 | $242,307.45 |









