1925252-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1925252-1

DigiKey Part Number
A118870-ND
Manufacturer
Manufacturer Product Number
1925252-1
Description
CIRC CBL 8POS PLUG TO WIRE 3'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1925252-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.00' (914.40mm)
Assembly Configuration
Standard
Cable Type
Individual Wires with Terminals
Cable Material
-
Color
Yellow
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12 View Now
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12In Stock
Ships from WEC