2-1618006-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $100,000.46000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1618006-0

DigiKey Part Number
2-1618006-0-ND
Manufacturer
Manufacturer Product Number
2-1618006-0
Description
AP10AA47=RELAY, VACUUM, SPST-N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
270VDC - Nom
Load - Max Switching
-
Coil Current
226.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
10 VDC
Must Release Voltage
0.3 VDC
Operate Time
7 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
53 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$7,663.42400$38,317.12