Parametric Equivalent



6-1618006-5 | |
|---|---|
DigiKey Part Number | 6-1618006-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1618006-5 |
Description | AP150XA57=RELAY, VACUUM, SPST- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 10 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 53 Ohms |
Load - Max Switching 2700VA | Base Product Number |
Coil Current 226.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1618006-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1618006-0-ND | $8,723.70200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109,114.27000 | $109,114.27 |


