Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617542-2 | |
|---|---|
DigiKey Part Number | 1617542-2-ND |
Manufacturer | |
Manufacturer Product Number | 1617542-2 |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617542-2 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 6VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 98 Ohms |
Coil Current 61.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617122-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617122-1-ND | $802.26767 | Parametric Equivalent |
| 4-1617542-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617542-7-ND | $653.13486 | Parametric Equivalent |
| JMACD-6XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-6XP-ND | $754.54467 | Parametric Equivalent |
| JMGACD-6M | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACD-6M-ND | $617.96474 | Parametric Equivalent |
| JMGACD-6MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACD-6MW-ND | $711.14438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $656.17914 | $22,966.27 |




