JMGACD-6MW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,023.35733
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $735.99079
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $656.17914
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $802.26767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $653.13486
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $754.54467
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $617.96474
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $711.14438
Datasheet
New Product
Image for JMGACD-6MW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGACD-6MW

DigiKey Part Number
1111-JMGACD-6MW-ND
Manufacturer
Manufacturer Product Number
JMGACD-6MW
Description
JMGACD-6MW=M39016/18-038M
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.28 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
6VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
61.2 mA
Qualification
MIL-R-39016/18
Coil Type
Non Latching
Coil Resistance
98 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMACD-6XPTE Connectivity01111-JMACD-6XP-ND$1,023.35733Parametric Equivalent
JMGACD-6MTE Connectivity01111-JMGACD-6M-ND$735.99079Parametric Equivalent
1617542-2TE Connectivity Aerospace, Defense and Marine01617542-2-ND$656.17914Parametric Equivalent
3-1617122-1TE Connectivity Aerospace, Defense and Marine03-1617122-1-ND$802.26767Parametric Equivalent
4-1617542-7TE Connectivity Aerospace, Defense and Marine04-1617542-7-ND$653.13486Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16$964.53125$15,432.50