1218408-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 113
Unit Price: $286.65000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,829
Unit Price: $342.65000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 9
Unit Price: $213.57000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $168.64333
Datasheet

Similar


EDAC Inc.
In Stock: 79
Unit Price: $15.60000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $15.43340
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $34.73000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218408-6

DigiKey Part Number
1218408-6-ND
Manufacturer
Manufacturer Product Number
1218408-6
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes