1046286-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $297.69880
Datasheet

Parametric Equivalent


WEC
In Stock: 670
Unit Price: $54.50533
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 779
Unit Price: $144.84000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $207.43280
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $107.37850
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $157.40000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $173.29480
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046286-1

DigiKey Part Number
1046286-1-ND
Manufacturer
Manufacturer Product Number
1046286-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 670 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

670In Stock
Ships from WEC