Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125222000W | |
|---|---|
DigiKey Part Number | 2201-R125222000W-ND |
Manufacturer | |
Manufacturer Product Number | R125222000W |
Description | SMA / STRAIGHT JACK SOLDER TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9402-1083-010 | Radiall USA, Inc. | 0 | 2201-9402-1083-010-ND | $215.36400 | Parametric Equivalent |
| R124222003 | Radiall USA, Inc. | 0 | 2201-R124222003-ND | $121.67330 | Parametric Equivalent |
| R125222000 | Radiall USA, Inc. | 140 | 2201-R125222000-ND | $183.59000 | Parametric Equivalent |
| 1046286-1 | WEC | 660 | 2266-1046286-1-ND | $54.57533 | Parametric Equivalent |
| 1050859-1 | TE Connectivity AMP Connectors | 281 | A99401-ND | $160.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $189.53520 | $4,738.38 |






