



1-2355827-0 | |
|---|---|
DigiKey Part Number | 844-1-2355827-0TR-ND - Tape & Reel (TR) 844-1-2355827-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2355827-0 |
Description | 320 POSITION, 1.27MM CL, GOLD, V |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 18mm | |
Height Above Board | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,182.98000 | $1,182.98 |
| 10 | $1,091.46900 | $10,914.69 |

