DTT-16-02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Application Tooling
In Stock: 5
Unit Price: $3,873.07000
Datasheet

MFR Recommended


TE Application Tooling
In Stock: 0
Unit Price: $3,873.07000
Datasheet
Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTT-16-02

DigiKey Part Number
A142048-ND
Manufacturer
Manufacturer Product Number
DTT-16-02
Description
CRIMP TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
12-16 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes