
2392570-1 | |
|---|---|
DigiKey Part Number | 2132-2392570-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392570-1 |
Description | SDE F SAHT 24-20 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.00 ~ 2.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,873.07000 | $3,873.07 |
| 5 | $3,590.19800 | $17,950.99 |
| 10 | $3,474.94900 | $34,749.49 |

