
722637-1 | |
|---|---|
DigiKey Part Number | 722637-1-ND |
Manufacturer | |
Manufacturer Product Number | 722637-1 |
Description | CRIMPING JAW ASSY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Splices and Terminals, 0.26-1.6mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Splices and Terminals, 0.26-1.6mm² | |
Specifications | - | |
Compatible Tools | 752861-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10,650.09000 | $106,500.90 |








