601075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601075

DigiKey Part Number
601075-ND
Manufacturer
Manufacturer Product Number
601075
Description
TOOL HAND CRIMPER 1/0-8AWG SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
1/0-8 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17,444.35000$17,444.35
5$16,172.32000$80,861.60
Manufacturers Standard Package