
314621-1 | |
---|---|
DigiKey Part Number | 314621-1-ND |
Manufacturer | |
Manufacturer Product Number | 314621-1 |
Description | TOOL HEAD CRIMPING PNEU 22-10AWG |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 314590-1, 314590-2, 314700-1, 314281-1 | |
Cable Group | - |