
2-321519-2 | |
---|---|
DigiKey Part Number | A135510TR-ND - Tape & Reel (TR) A135510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321519-2 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Purple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Purple | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $8.42400 | $84.24 |
25 | $7.89560 | $197.39 |
50 | $7.51960 | $375.98 |
100 | $7.15920 | $715.92 |
250 | $6.71068 | $1,677.67 |
500 | $6.39012 | $3,195.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.91345 | $8,870.17 |
3,000 | $5.63127 | $16,893.81 |
4,500 | $5.47254 | $24,626.43 |
7,500 | $5.27897 | $39,592.28 |
10,500 | $5.15524 | $54,130.02 |
15,000 | $5.02728 | $75,409.20 |